Microchip SST29SF040-55-4C-NHE technical specifications.
| Access Time | 55ns |
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Memory Size | 4000000B |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST29SF040-55-4C-NHE to view detailed technical specifications.
No datasheet is available for this part.