Microchip SST32HF402-70-4E-L3KE technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST32HF402-70-4E-L3KE to view detailed technical specifications.
No datasheet is available for this part.