
Microchip SST32HF802-70-4E-LBKE technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST32HF802-70-4E-LBKE to view detailed technical specifications.
No datasheet is available for this part.
