The SST38VF6404BT-70-5I-TV is a 64Mb NOR flash memory device with a 16-bit parallel interface. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a TSOP package and is mounted using surface mount technology. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Microchip SST38VF6404BT-70-5I-TV technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST38 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6404BT-70-5I-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.