Microchip SST39LF020-55-4I-B3KE technical specifications.
| Access Time | 55ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SST39LF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF020-55-4I-B3KE to view detailed technical specifications.
No datasheet is available for this part.