Microchip SST39WF1601-70-4I-MBQE-PP013 technical specifications.
| Access Time | 70ns |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 1.65V |
| Package Quantity | 666 |
| Packaging | Tray |
| Series | SST39WF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39WF1601-70-4I-MBQE-PP013 to view detailed technical specifications.
No datasheet is available for this part.
