Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

SST39WF400A-90-4I-B3K

Datasheet
Flash 256K X 16 90ns
Microchip

SST39WF400A-90-4I-B3K

Flash 256K X 16 90ns

PackageTFBGA
Quick Jump:

Technical Specifications

Microchip SST39WF400A-90-4I-B3K technical specifications.

General

Access Time
90ns
Package/Case
TFBGA
Data Bus Width
16b
Interface
Parallel
Max Operating Temperature
85°C
Memory Size
4Mb
Memory Type
NOR,
Min Operating Temperature
-40°C
Max Supply Voltage
1.95V
Min Supply Voltage
1.65V
Package Quantity
480
Packaging
Tray
RoHS Compliant
No
Series
SST39WF

Compliance

RoHS
Not Compliant

Datasheet

Microchip SST39WF400A-90-4I-B3K Datasheet

Download the complete datasheet for Microchip SST39WF400A-90-4I-B3K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com