Microchip SST49LF004B-33-4C-NH technical specifications.
| Access Time | 33ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SST49LF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST49LF004B-33-4C-NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.