The SST89C58-33-C-NJ is an 8-bit 8051 microcontroller with 36KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 33MHz and has a data bus width of 8 bits. The device is packaged in a PLCC and is available in rail or tube packaging. It can be powered with a supply voltage between 2.7V and 5.5V. The microcontroller has 32 programmable I/O pins and 3 timers/counters. It is not RoHS compliant.
Microchip SST89C58-33-C-NJ technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST89C58-33-C-NJ to view detailed technical specifications.
No datasheet is available for this part.