Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

SST89E52RD-40-C-PIE

Datasheet
8-bit Microcontrollers - MCU 16KB+1KB 40MHz
Microchip

SST89E52RD-40-C-PIE

8-bit Microcontrollers - MCU 16KB+1KB 40MHz

Frequency40MHz
PackagePDIP
Quick Jump:

Technical Specifications

Microchip SST89E52RD-40-C-PIE technical specifications.

General

Package/Case
PDIP
Core Architecture
8051
Data Bus Width
8b
Interface
SPI, UART
Max Frequency
40MHz
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Voltage
3.6V
Memory Size
8KB
Memory Type
EEPROM,
Min Supply Voltage
2.7V
Number of Programmable I/O
32
Number of Timers/Counters
3
Packaging
Rail/Tube
RAM Size
1KB
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Microchip SST89E52RD-40-C-PIE Datasheet

Download the complete datasheet for Microchip SST89E52RD-40-C-PIE to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com