The SST89E564RD-40-C-PIE is an 8-bit 8051 microcontroller from Microchip, featuring 64KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 40MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PDIP package and is compliant with RoHS regulations. It supports SPI and UART interfaces and has 32 programmable I/O pins. The microcontroller has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Microchip SST89E564RD-40-C-PIE technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89E564RD-40-C-PIE to view detailed technical specifications.
No datasheet is available for this part.
