The SST89E564RD-40-I-NJE is an 8-bit 8051 microcontroller from Microchip. It features a 64KB FLASH memory and 1KB RAM. The device operates at a maximum frequency of 40MHz and has a maximum supply voltage of 5.5V. It is available in a PLCC package and is RoHS compliant. The microcontroller is designed to operate within a temperature range of -40°C to 85°C.
Microchip SST89E564RD-40-I-NJE technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89E564RD-40-I-NJE to view detailed technical specifications.
No datasheet is available for this part.