The SST89E564RD-40-I-TQJ is an 8-bit microcontroller based on the 8051 core architecture. It features 64KB of FLASH memory and 1KB of RAM. The device operates at a maximum frequency of 40MHz and has a maximum supply voltage of 5.5V. It is available in a TQFP package and is not RoHS compliant. The microcontroller is functional over an operating temperature range of -40°C to 85°C.
Microchip SST89E564RD-40-I-TQJ technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| Packaging | Tray |
| RAM Size | 1KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST89E564RD-40-I-TQJ to view detailed technical specifications.
No datasheet is available for this part.