Microchip STK500 technical specifications.
| Evaluation Kit | Yes |
| Mount | Hardware |
| Number of Bits | 32 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip STK500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.