Microchip SW006023-2N technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating System | Windows, Linux, OS X |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip SW006023-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
