Microchip SY100E155JZTR technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Inputs | 12 |
| Number of Outputs | 6 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E155JZTR to view detailed technical specifications.
No datasheet is available for this part.