
Microchip SY100E156JZTR technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 100E |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E156JZTR to view detailed technical specifications.
No datasheet is available for this part.