This 16-input, 1-output multiplexer is packaged in a PLCC and operates over a supply voltage range of -4.2V to -5.5V. It can be used in applications where multiple inputs need to be selectively connected to a single output. The device is rated for use in temperatures between 0°C and 85°C. It is not RoHS compliant.
Microchip SY100E164JZTR technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E |
| Supply Type | Dual, Single |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E164JZTR to view detailed technical specifications.
No datasheet is available for this part.