
The SY100E166JZTR is a 9-bit IC from Microchip, packaged in a PLCC format for surface mount applications. It operates within a temperature range of 0°C to 85°C. This device is RoHS compliant and available in quantities of 750 per reel. The IC features a propagation delay of 1.4ns.
Microchip SY100E166JZTR technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.4ns |
| RoHS Compliant | Yes |
| Series | 100E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E166JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.