The SY100E167JZTR is a single independent circuit with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in a surface mount LCC package with a packaging quantity of 750 units per reel. This device is suitable for applications requiring a dual supply type.
Microchip SY100E167JZTR technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | 100E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E167JZTR to view detailed technical specifications.
No datasheet is available for this part.