Microchip SY100E212JZTR technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Series | 100E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E212JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
