The SY100E241JZTR is an 8-bit single shift register from Microchip, packaged in a surface mount LCC package. It operates over a temperature range of 0 to 85°C. The device is designed for use in logic applications and features a push-pull output type.
Microchip SY100E241JZTR technical specifications.
| Package/Case | LCC |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Series | 100E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E241JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.