The SY100E336JZTR is a 3-bit inverting transceiver from Microchip. It features a package quantity of 750 units per reel and is packaged in tape and reel format. The device is RoHS compliant and operates over a temperature range of 0°C to 85°C. It has a surface mount package and is designed for use in high-reliability applications.
Microchip SY100E336JZTR technical specifications.
| Package/Case | PLCC |
| Logic Function | Transceiver, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 3 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E336JZTR to view detailed technical specifications.
No datasheet is available for this part.