
The SY100E417JY-TR is a 5-bit bidirectional translator with 5 channels, operating over a temperature range of -40°C to 85°C. It features a propagation delay of 0.53ns and is packaged in a PLCC package for surface mount applications. This device is RoHS compliant and is part of the 100E series from Microchip.
Microchip SY100E417JY-TR technical specifications.
| Package/Case | PLCC |
| Channel Type | Bidirectional |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Channels | 5 |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.53ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 680ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E417JY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
