The SY100EL29VZCTR is a dual 1.1GHz positive edge trigger clock generator from Microchip. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 50mA. It is available in quantities of 1000 per reel.
Microchip SY100EL29VZCTR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL29VZCTR to view detailed technical specifications.
No datasheet is available for this part.