Microchip SY100EP16LSKITR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 100EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP16LSKITR to view detailed technical specifications.
No datasheet is available for this part.