
The SY100EP16UZGTR is a 1-channel receiver from Microchip with a data rate of 2.5Gbps and a supply voltage range of 2.375V to 3.6V. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 25mA. The SY100EP16UZGTR is RoHS compliant and available in tape and reel packaging with 1000 units per package.
Microchip SY100EP16UZGTR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Gbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP16UZGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.