
Microchip SY100H606JZTR technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Series | 100H |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H606JZTR to view detailed technical specifications.
No datasheet is available for this part.
