The Precision Edge Translator is a single circuit device with ECL input and 5V operating supply voltage. It features high level output current of -15mA and low level output current of 48mA. The device operates at a maximum frequency of 160MHz and has a propagation delay of 3.1ns. It is available in a PLCC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Microchip SY100HA643JYTR technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Input | ECL |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Technology | ECL |
| Turn-On Delay Time | 3.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100HA643JYTR to view detailed technical specifications.
No datasheet is available for this part.