The SY100S304JZTR is a 5-input NAND gate IC with 10 inputs, operating within a temperature range of 0 to 85°C. It is designed for surface mount applications and packaged in a PLCC format. The device is RoHS compliant and available in quantities of 750 per reel. The IC is manufactured by Microchip.
Microchip SY100S304JZTR technical specifications.
| Package/Case | PLCC |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Inputs | 10 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100S |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S304JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.