The SY100S307JYTR is a 5-channel NOR/XOR gate from Microchip, featuring 10 inputs and operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a LCC format. The device is RoHS compliant and available in quantities of 750 per reel.
Microchip SY100S307JYTR technical specifications.
| Package/Case | LCC |
| Logic Function | NOR GATE, XOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Inputs | 10 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100S |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S307JYTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.