The SY100S307JZTR is a 5-input NOR/XOR gate IC from Microchip, featuring 10 inputs and 5 circuits. It operates within a temperature range of 0°C to 85°C and is designed for surface mount applications in PLCC packages. The device is RoHS compliant and available in quantities of 750 per reel.
Microchip SY100S307JZTR technical specifications.
| Package/Case | PLCC |
| Logic Function | NOR GATE, XOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Inputs | 10 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100S |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S307JZTR to view detailed technical specifications.
No datasheet is available for this part.