Microchip SY100S317JZTR technical specifications.
| Package/Case | PLCC |
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 12 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100S |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S317JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.