Microchip SY100S321JZTR technical specifications.
| Package/Case | PLCC |
| Logic Function | Buffer, Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Inputs | 9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ps |
| RoHS Compliant | Yes |
| Series | 100S |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S321JZTR to view detailed technical specifications.
No datasheet is available for this part.