
The SY100S341JZTR is an 8-bit shift register with a single element, operating within a temperature range of 0 to 85°C. It is designed for surface mount applications and packaged in a PLCC format. The device is RoHS compliant and available in quantities of 750 per reel. This shift register is suitable for use in a variety of digital circuits.
Microchip SY100S341JZTR technical specifications.
| Package/Case | PLCC |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100S |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S341JZTR to view detailed technical specifications.
No datasheet is available for this part.