This single-throw 4-pole SPST relay is a surface mount device with a maximum operating temperature of 85°C. It is packaged in rail/Tube format. The relay is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY100S371FC technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100S |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S371FC to view detailed technical specifications.
No datasheet is available for this part.