
The SY100S834ZHTR is a single precision edge ECL input circuit from Microchip, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 85°C. The device is available in tape and reel packaging with a quantity of 1000 units per reel.
Microchip SY100S834ZHTR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S834ZHTR to view detailed technical specifications.
No datasheet is available for this part.