The SY100S863JZTR is a single independent circuit IC from Microchip, packaged in a PLCC surface mount package. It operates over a temperature range of 0°C to 85°C. The IC is available in quantities of 750 per reel, packaged in tape and reel format. Note that this device is not RoHS compliant.
Microchip SY100S863JZTR technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100S |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S863JZTR to view detailed technical specifications.
No datasheet is available for this part.