The SY10E157JYTR is a single-supply IC from Microchip, packaged in a 4-pin LCC surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC is available in quantities of 750, packaged in tape and reel.
Microchip SY10E157JYTR technical specifications.
| Package/Case | LCC |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E157JYTR to view detailed technical specifications.
No datasheet is available for this part.