
The SY10E166JZTR is a 9-bit IC from Microchip, packaged in a PLCC configuration for surface mount applications. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. With a propagation delay of 1.4ns, this IC is suitable for high-speed applications.
Microchip SY10E166JZTR technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.4ns |
| RoHS Compliant | Yes |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E166JZTR to view detailed technical specifications.
No datasheet is available for this part.