
The SY10E167JZ is a single independent circuit IC from Microchip, packaged in a lead-free LCC. It operates over a temperature range of 0°C to 85°C and is suitable for surface mount applications. The device is supplied in a rail/Tube packaging format with 38 units per package.
Microchip SY10E167JZ technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E167JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.