The SY10E196JZ is a surface mount diode from Microchip, packaged in a 7-tap LCC package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant. It is available in quantities of 38 per package, which can be supplied in rail or tube packaging.
Microchip SY10E196JZ technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 7 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E196JZ to view detailed technical specifications.
No datasheet is available for this part.