Microchip SY10E336JZTR technical specifications.
| Package/Case | LCC |
| Logic Function | Transceiver, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 3 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E336JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.