The SY10E337JZTR is a surface mount inverting transceiver from Microchip, featuring a 3-bit logic function and operating within a temperature range of 0°C to 85°C. It is packaged in a LCC package and is available in tape and reel packaging. The transceiver is designed for surface mount applications and has a push-pull output type.
Microchip SY10E337JZTR technical specifications.
| Package/Case | LCC |
| Logic Function | Transceiver, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 3 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E337JZTR to view detailed technical specifications.
No datasheet is available for this part.