The SY10E404JZTR is a NAND gate IC with 4 inputs and 8 channels, packaged in a surface mount LCC package. It operates over a temperature range of 0°C to 85°C. The device is available in tape and reel packaging, making it suitable for high-volume manufacturing. The NAND gate logic function is not Schmitt trigger enabled.
Microchip SY10E404JZTR technical specifications.
| Package/Case | LCC |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Packaging | Tape and Reel |
| Schmitt Trigger Input | No |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E404JZTR to view detailed technical specifications.
No datasheet is available for this part.