The SY10E431JZTR is a 1.4GHz oscillator with a positive edge trigger type, packaged in a surface mount LCC package. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 132mA. This oscillator is available in a tape and reel packaging format.
Microchip SY10E431JZTR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Quiescent Current | 132mA |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E431JZTR to view detailed technical specifications.
No datasheet is available for this part.