The SY10E452JYTR is a surface mount oscillator with a frequency of 1.4GHz and a series of 10E. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 89mA. This oscillator is packaged in a LCC case and is available on tape and reel. It is compliant with RoHS regulations and is suitable for use in high-frequency applications.
Microchip SY10E452JYTR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 89mA |
| RoHS Compliant | Yes |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E452JYTR to view detailed technical specifications.
No datasheet is available for this part.