The 5V 1-Bit Receiver is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 1000 units, packaged in tape and reel. The device contains lead and is part of the 10EL series.
Microchip SY10EL16VDKITR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VDKITR to view detailed technical specifications.
No datasheet is available for this part.