The SY10EL16VEZGTR is a single receiver logic component from Microchip, packaged in a SOIC case for surface mount applications. It operates over a temperature range of -40°C to 85°C. The component is available in quantities of 1000, packaged on tape and reel. It is not RoHS compliant.
Microchip SY10EL16VEZGTR technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VEZGTR to view detailed technical specifications.
No datasheet is available for this part.