The 10EL Precision Edge ECL Input Single IC is a surface mount device with a SOIC package. It operates within a temperature range of -40°C to 85°C. The IC is available in tape and reel packaging with a quantity of 1000 units per reel.
Microchip SY10EL34LZITR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | 10EL, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL34LZITR to view detailed technical specifications.
No datasheet is available for this part.